WAGO 711 Series Pluggable Terminal Block, 8-Contact, 2 Row, 711-188
- RS Stock No.:
- 223-342
- Mfr. Part No.:
- 711-188
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR2,638.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,638.33 | MYR131.917 |
*price indicative
- RS Stock No.:
- 223-342
- Mfr. Part No.:
- 711-188
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Current | 25A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 80V | |
| Width | 6mm | |
| Series | 711 | |
| Standards/Approvals | UL 1059, EN 60998, C22.2 No. 158 | |
| Depth | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Current 25A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 80V | ||
Width 6mm | ||
Series 711 | ||
Standards/Approvals UL 1059, EN 60998, C22.2 No. 158 | ||
Depth 23.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block exemplifies reliability and efficiency, tailored for professional applications requiring secure electrical connections. Designed with an 8 pole configuration and CAGE CLAMP technology, it ensures robust and effortless connectivity for conductors. With a striking orange finish, this terminal block not only stands out visually but also signifies its commitment to safety and performance. Built to meet rigorous international standards, it delivers superior ratings against overvoltage and pollution, making it suitable for various challenging environments.
Designed for straightforward conductor stripping enhancing installation speed
RoHS compliant promoting environmentally friendly practices in electrical components
Tested and certified by reputable standards ensuring reliable performance
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-178
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-177
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-139
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-189
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-160
