WAGO, 711, 7 Way, , Pluggable Terminal Block, Cage Clamp Termination, 711-177
- RS Stock No.:
- 223-801
- Mfr. Part No.:
- 711-177
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR2,302.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,302.07 | MYR115.104 |
*price indicative
- RS Stock No.:
- 223-801
- Mfr. Part No.:
- 711-177
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Series | 711 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Series 711 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Cage Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is engineered for robust performance and exceptional connection reliability. With its innovative CAGE CLAMP connection technology, this product ensures optimal conductivity while accommodating a variety of conductor sizes. Its striking orange colour not only enhances visibility but also signifies the high standards of quality associated with this design.
High flammability rating offering enhanced safety compliance
Compliant with RoHS standards for environmental safety
Includes multiple certification approvals for global application
Lightweight construction for easy handling and installation
User friendly strip length guidelines facilitate simple preparation
Robust material selection enhances durability in harsh conditions
Compliant with RoHS standards for environmental safety
Includes multiple certification approvals for global application
Lightweight construction for easy handling and installation
User friendly strip length guidelines facilitate simple preparation
Robust material selection enhances durability in harsh conditions
Related links
- WAGO 7 Way Pluggable Terminal Block 711-187
- WAGO 4 Way Pluggable Terminal Block 711-134
- WAGO 5 Way Pluggable Terminal Block 711-185
- WAGO 10 Way Pluggable Terminal Block 711-160
- WAGO 3 Way Pluggable Terminal Block 711-183
- WAGO 2 Way Pluggable Terminal Block 711-152
- WAGO 2 Way Pluggable Terminal Block 711-172
- WAGO 8 Way Pluggable Terminal Block 711-178

