Eaton XN Series Pluggable Terminal Block, 2-Contact, 140058 XN-2DI-120/230VAC
- RS Stock No.:
- 103-866
- Mfr. Part No.:
- 140058 XN-2DI-120/230VAC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR357.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR357.15 |
*price indicative
- RS Stock No.:
- 103-866
- Mfr. Part No.:
- 140058 XN-2DI-120/230VAC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Current | 28A | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Voltage | 230V | |
| Length | 74.1mm | |
| Width | 12.6mm | |
| Series | XN | |
| Standards/Approvals | UL Recognised, CSA-C22.2 No. 142, IEC/EN 61000-6-4, CE, CSA Class No.: 2252-01/2252-81, UL 508, IEC/EN 61131-2, IEC/EN 61000-6-2, cULus | |
| Depth | 55.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Current 28A | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Voltage 230V | ||
Length 74.1mm | ||
Width 12.6mm | ||
Series XN | ||
Standards/Approvals UL Recognised, CSA-C22.2 No. 142, IEC/EN 61000-6-4, CE, CSA Class No.: 2252-01/2252-81, UL 508, IEC/EN 61131-2, IEC/EN 61000-6-2, cULus | ||
Depth 55.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton digital input card operates with a universal power supply of 120/230VAC and With a compact design and screw or spring clamp connections, this input card is perfect for applications requiring 2 digital inputs. It offers a wide range of certifications, including CULus and CE, ensuring high-quality performance.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton XN-2DI-24VDC-N XN-2AO-U (-10 - 10 V DC), XN-2AO-I(0 - 20
- Eaton Eaton XN Series Pluggable Terminal Block, 140139 XN-B4S-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140140 XN-B6S-SBBSBB
- Eaton Eaton XN Series Pluggable Terminal Block 140093 XN-S6S-SBBSBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140160 XN-B6S-SBCSBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140159 XN-B6T-SBCSBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140136 XN-B6T-SBBSBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140083 XN-S6T-SBCSBC
