TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position
- RS Stock No.:
- 271-7468
- Mfr. Part No.:
- 2170088-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 550 units)*
MYR6,289.25
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2,200 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 550 - 550 | MYR11.435 | MYR6,289.25 |
| 1100 - 1100 | MYR10.977 | MYR6,037.35 |
| 1650 - 1650 | MYR10.555 | MYR5,805.25 |
| 2200 - 2750 | MYR10.164 | MYR5,590.20 |
| 3300 + | MYR9.801 | MYR5,390.55 |
*price indicative
- RS Stock No.:
- 271-7468
- Mfr. Part No.:
- 2170088-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Product Type | SFP Connector | |
| Form Factor | ZSFP+ | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Orientation | Straight | |
| Number of Contacts | 20 | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Product Type SFP Connector | ||
Form Factor ZSFP+ | ||
Current 500mA | ||
Number of Ports 1 | ||
Orientation Straight | ||
Number of Contacts 20 | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold Flash over Nickel | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP Connector portfolio can provide comprehensive and customizable solutions to address your IO interconnects. Each of the products in our SFP portfolio of IO interconnects is designed to transfer data at speeds of up to 28 gigabits per second NRZ and 56G PAM 4 for hyper scale data centres and networking switch applications.
Maximum 32 Gbps data rate
UL 94V 0 flammability rating
SPF plus pluggable IO applications
Provide great thermal performance
Related links
- TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position, 2170088-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Connector Female Solder 20-Position, 2170088-1
- TE Connectivity Connector ZSFP+ Connector Female Surface Mount 4 Port 4189-Position, 2-2343522-0
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-2
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1888247-2
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-1
- TE Connectivity Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position, 1888247-1
