Molex Cage Assembly ZSFP+ Assembly Through Hole 2 Port, 100113-0220
- RS Stock No.:
- 816-375
- Mfr. Part No.:
- 100113-0220
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
MYR1,641.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,641.94 | MYR82.097 |
*price indicative
- RS Stock No.:
- 816-375
- Mfr. Part No.:
- 100113-0220
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Assembly | |
| Termination Type | Through Hole | |
| Form Factor | ZSFP+ | |
| Product Type | Cage Assembly | |
| Number of Ports | 2 | |
| Orientation | Horizontal | |
| Contact Material | Copper Alloy | |
| Series | 100113 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Assembly | ||
Termination Type Through Hole | ||
Form Factor ZSFP+ | ||
Product Type Cage Assembly | ||
Number of Ports 2 | ||
Orientation Horizontal | ||
Contact Material Copper Alloy | ||
Series 100113 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Molex Cage Assembly is a high-performance 1x2 ganged housing engineered for Rapid data transmission in telecommunications and networking. This right-angle component features a robust press-fit termination for secure through-hole mounting.
Ganged 1x2 configuration for dual ports
Advanced EMI shielding via under-belly gasket
Durable press-fit through-hole mounting style
Related links
- Molex Cage SFP Cage Assembly Through Hole 1 Port, 74737-0004
- Molex Cage Assembly iPass+ zHD Cage Assembly Pin 4 Port, 172473-5004
- Molex Cage Assembly iPass+ zHD Cage Assembly Pin 1 Port, 172604-2100
- Molex Cage Assembly QSFP Cage Assembly Piercing 5 Port, 203371-1347
- Molex Cage Assembly for Cable Assemblies, 74737-0016
- TE Connectivity Connector Assembly ZSFP+ Pluggable Connector Female Through Hole 4 Port 20-Position, 3-2343522-3
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position, 2386331-1
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
