TE Connectivity Cable Assembly QSFP28 Cable Assembly Male Plug Type 2 Port 16-Position, 4-2333393-1
- RS Stock No.:
- 795-869
- Mfr. Part No.:
- 4-2333393-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 2 units)*
MYR1,031.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,031.58 | MYR515.79 |
*price indicative
- RS Stock No.:
- 795-869
- Mfr. Part No.:
- 4-2333393-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Sub Type | Cable Assembly | |
| Termination Type | Plug Type | |
| Form Factor | QSFP28 | |
| Number of Ports | 2 | |
| Number of Contacts | 16 | |
| Connector Gender | Male | |
| Series | QSFP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Sub Type Cable Assembly | ||
Termination Type Plug Type | ||
Form Factor QSFP28 | ||
Number of Ports 2 | ||
Number of Contacts 16 | ||
Connector Gender Male | ||
Series QSFP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector cable assembly is designed for high-speed data transmission, facilitating seamless connection between devices. This robust solution supports a data rate of 56 Gb/s for efficient performance in demanding networking environments.
Cable assembly length of 0.5 m [.164 ft], Ideal for various installation scenarios
Configured with QSFP28 plugs on both ends, ensuring compatibility
Constructed using 30 AWG wire for efficient electrical performance
Related links
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Cable Assembly QSFP Cable Assembly Male Plug Type 2 Port 16-Position, 2336313-1
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.4 mm Plug, 609.6 mm 50 Ω
- Huber+Suhner SPJ Series Coaxial Cable Assembly Male Plug to Male Plug, 500 mm 50 Ω
- Huber+Suhner SPJ Series Coaxial Cable Assembly Male Plug to Male Plug, 1000 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
