Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 36-Position, 75784-0132

N

Subtotal (1 reel of 70 units)*

MYR2,515.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR2,515.68MYR35.938

*price indicative

RS Stock No.:
694-246
Mfr. Part No.:
75784-0132
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Form Factor

SFF

Termination Type

Surface Mount

Sub Type

Connector

Product Type

Pluggable I/O Connector

Current

500mA

Number of Ports

1

Orientation

Vertical

Number of Contacts

36

Connector Gender

Female

Contact Material

Copper Nickel, High Performance Alloy, Zinc

Contact Plating

Gold

Voltage

30V ac, 30V ac

Housing Material

High Temperature Thermoplastic

Series

75784

Contact Gender

Female

Standards/Approvals

UL E29179

COO (Country of Origin):
CN
The Molex iPass I/O Surface Mount Receptacle is engineered for high-speed data connectivity, offering a Compact solution tailored for wire-to-board applications. This vertical receptacle features a robust design with a 0.80mm pitch, accommodating 36 circuits to facilitate efficient data transmission. Crafted with precision, it utilises high-performance alloys alongside a gold-plated mating interface, ensuring reliability in demanding environments. The component is especially suitable for applications where space is a premium, providing a high-density connection without compromising performance. Noteworthily, it is compatible with a variety of iPass cable assemblies, maintaining the integrity of critical data pathways in Advanced electronic systems.

Compact design with a 0.80mm pitch increases board density

Accommodates up to 36 circuits for comprehensive connectivity

Mating Interface features 0.38μm gold plating for superior electrical performance

Tail length of 1.96mm supports versatile installation options

Constructed from high-temperature thermoplastic, ensuring durability

Rated for a maximum voltage of 30V, catering to various applications

Durability of up to 50 mating cycles enhances longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy