MK Electric, 13A Black 1 Gang Plug Socket Logic Plus, Type G - British
- RS Stock No.:
- 787-1284
- Mfr. Part No.:
- K2477ALM
- Manufacturer:
- MK Electric
Get a bulk buy discount
Add 10 more to save MYR31.60
View bulk pricing optionsSubtotal (1 unit)*
MYR253.57
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR253.57 | - |
| 10 - 49 | MYR250.41 | MYR31.60 |
| 50 + | MYR244.60 | MYR448.50 |
*price indicative
- RS Stock No.:
- 787-1284
- Mfr. Part No.:
- K2477ALM
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Pole Configuration | 2P+E | |
| Neon Indicator | Yes | |
| Mount Type | Surface | |
| Current Rating | 13A | |
| Material | Metal | |
| Minimum Box Depth | 51mm | |
| Finish | High Gloss | |
| IP Rating | IP44 | |
| Screwed/Screwless | Screwed | |
| Range | Logic PlusTM | |
| Series | Logic Plus | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Black | ||
Switched Yes | ||
Socket Type Type G - British | ||
Pole Configuration 2P+E | ||
Neon Indicator Yes | ||
Mount Type Surface | ||
Current Rating 13A | ||
Material Metal | ||
Minimum Box Depth 51mm | ||
Finish High Gloss | ||
IP Rating IP44 | ||
Screwed/Screwless Screwed | ||
Range Logic PlusTM | ||
Series Logic Plus | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- GB
13A MK Metalclad Single Gang Switched Socket with Neon
Single gang 13A BS double pole switched socket with neon indicator situated in the rocker switch
Dual earth terminals fitted in box - terminal capacity 1 x 6 mm² stranded (max)
Funnel entrance to terminals enables positive cabe connection
Tough and impact resistant
Stylish curved design
Dimensions (single gang): 86 x 86 x 51mm
Knockouts: 6 x 20mm (two in one side and one in each of the other three sides and one in base)
Supplied with K899ALM backbox
Spare backbox: Single gang: K899ALM (787-1297)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required
Approvals
Backbox: BS 5733: 2010
Socket: BS 1363 Pt.2: 1995
Switch: BS EN 60669-1: 1999
Socket: BS 1363 Pt.2: 1995
Switch: BS EN 60669-1: 1999
Standards
BS 1363 (Part 2: 1995)
