Legrand Grey Plug Socket, 2 Poles, NF Socket
- RS Stock No.:
- 253-8766
- Mfr. Part No.:
- 069562L
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
MYR659.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR659.19 | MYR131.838 |
*price indicative
- RS Stock No.:
- 253-8766
- Mfr. Part No.:
- 069562L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Grey | |
| Socket Type | NF Socket | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Grey | ||
Socket Type NF Socket | ||
Number of Poles 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
Waterproof socket
