ABB, 13A Grey 2 Gang Plug Socket AMPLIMITE 0.50, BS1363

Subtotal (1 unit)*

MYR260.00

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR260.00

*price indicative

RS Stock No.:
231-9833
Mfr. Part No.:
2CLA643719N1101 AM239147-S
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Plug Socket

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

BS1363

Pole Configuration

2

Mount Type

Flush

Neon Indicator

No

Current Rating

13A

Voltage

250V

Material

Metal

IP Rating

IP20

Finish

Matt

Screwed/Screwless

Screwed

Overall Depth

165mm

Overall Width

100mm

Overall Height

60mm

Series

AMPLIMITE 0.50

Standards/Approvals

No

COO (Country of Origin):
ES

ABB 2CLA643719N1101 AM239147-S Plug Socket, 2 Gangs, 13A Current Rating - 2CLA643719N1101 AM239147-S


This plug socket is a durable and practical electrical solution designed for residential and commercial use. The stainless steel finish not only provides an appealing aesthetic but also ensures longevity. Measuring 165 x 100 x 60mm, this flush-mounted socket suits a variety of installation environments, making it ideal for those requiring reliable access to electrical power.

Features & Benefits


• Two-gang design allows for multiple device connections

• 13A current rating supports high-power appliances

• Flush mount style integrates seamlessly into walls

• Child safety shutters enhance user security

• Constructed from metal for durability and resilience

• Rated for 250V, suitable for standard UK electrical systems

Applications


• Used with multiple devices in homes and offices

• Suitable for installations in kitchens, living rooms, and workspaces

• Ideal for areas requiring child safety measures

What is the significance of the dual earth feature in this product?


The dual earth design provides enhanced safety by ensuring that an additional grounding point is available, which minimises the risk of electric shock and improves overall connectivity stability.

How does the child safety shutter system enhance usability?


The child safety shutter system prevents foreign objects from being inserted into the socket, making it a safer option for homes with young children while still allowing for easy access when needed.

What environmental conditions can this socket operate in?


This product operates effectively within a temperature range of -5 to +35 °C, ideal for both normal household environments and moderate commercial spaces, ensuring reliability under varying conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy