Siemens DELTA 1 Gang Plug Socket, 16A Indoor

Subtotal (1 unit)*

MYR184.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR184.47

*price indicative

RS Stock No.:
213-0391
Mfr. Part No.:
5UB1944
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Plug Socket

Number of Gangs

1

Indoor/Outdoor

Indoor

Pole Configuration

2P+E

Mount Type

Flush

Neon Indicator

No

Current Rating

16A

Finish

Gloss

IP Rating

IP20

Screwed/Screwless

Screwless

Range

DELTA

Series

DELTA

Standards/Approvals

EU

COO (Country of Origin):
ES
The Siemens delta schuko socket outlet has screwless Connection terminals, increased touch protection and spring flap. It is made up of thermoplastic material. It has 70 mm height,70 mm width and 45 mm depth.

Halogen Free Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy