Siemens, 16A 1 Gang Plug Socket DELTA Indoor
- RS Stock No.:
- 213-0388
- Mfr. Part No.:
- 5UB1930
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR164.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR164.66 |
*price indicative
- RS Stock No.:
- 213-0388
- Mfr. Part No.:
- 5UB1930
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Indoor/Outdoor | Indoor | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Finish | Gloss | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Standards/Approvals | EU | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Indoor/Outdoor Indoor | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
Finish Gloss | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Standards/Approvals EU | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens delta schuko socket outlet has screwless Connection terminals, increased touch protection and spring flap. It is made up of thermoplastic material. It has 70 mm height,70 mm width and 45 mm depth.
Halogen Free Product
