Siemens, 16A White 1 Gang Plug Socket Indoor, Schuko

Subtotal (1 unit)*

MYR87.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR87.11

*price indicative

RS Stock No.:
203-2349
Mfr. Part No.:
5UB1523
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Plug Socket

Number of Gangs

1

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Schuko

Mount Type

Flush

Current Rating

16A

Material

Thermoplastic

IP Rating

IP20

Finish

White

Screwed/Screwless

Screwed

Overall Height

70mm

Overall Depth

45mm

Overall Width

70mm

Standards/Approvals

No

Terminal Type

Screw

COO (Country of Origin):
ES
The Siemens DELTA series SCHUKO socket outlet with increased touch protection with labelling field and having the current rating of 16A and voltage rating 250V.

Protection class IP20

White in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy