Legrand MOSAIC White 1 Gang Plug Socket, 16 A Indoor

Subtotal (1 box of 10 units)*

MYR674.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 +MYR67.441MYR674.41

*price indicative

RS Stock No.:
194-6633
Mfr. Part No.:
077158L
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Pole Configuration

2P+E

Mount Type

Surface

Current Rating

16 A

Material

Polycarbonate

IP Rating

IP40

Minimum Box Depth

50mm

Screwed/Screwless

Screwed

Range

Mosaic

Standards/Approvals

No

Series

MOSAIC

Special Features

UV Resistance, Self-extinguishing, Antimicrobial

Terminal Type

Automatic

COO (Country of Origin):
FR

2P + E socket outlet Surface Mosaic Link lateral connection 2 modules - antimicrobial white


Sockets 2P + E Surface Mosaic Link

45 ° sockets with lateral connection by bi-stable automatic terminals

Possibility of connecting other Mosaic Link sockets using the connection accessory ref. 0 771 00L

Other colors available on request

2P +

Antimicrobial white

Contains a silver compound that prevents the growth of bacteria on the surface

The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.

Facilitates cleaning and prevents the accumulation of dirt

Possibility to connect other Mosaic link sockets

Mosaic Link is limited to a maximum of 4 wells

Related links