Schneider Electric, 10A Anthracite 2 Gang Socket Indoor, French
- RS Stock No.:
- 866-049
- Mfr. Part No.:
- NU306718AW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR117.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR117.82 |
*price indicative
- RS Stock No.:
- 866-049
- Mfr. Part No.:
- NU306718AW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| IP Rating | IP4X | |
| Finish | Gloss | |
| Minimum Box Depth | 31.1mm | |
| Screwed/Screwless | Clip In | |
| Overall Width | 45mm | |
| Overall Depth | 40.4mm | |
| Overall Height | 90mm | |
| Product Condition | Repacked | |
| Standards/Approvals | REACh Regulation | |
| Grade | Residential | |
| Faceplate Depth | 31.1mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Socket | ||
Colour Anthracite | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
IP Rating IP4X | ||
Finish Gloss | ||
Minimum Box Depth 31.1mm | ||
Screwed/Screwless Clip In | ||
Overall Width 45mm | ||
Overall Depth 40.4mm | ||
Overall Height 90mm | ||
Product Condition Repacked | ||
Standards/Approvals REACh Regulation | ||
Grade Residential | ||
Faceplate Depth 31.1mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet offers a robust solution for power supply needs, designed to support seamless connectivity in various environments with its sleek, glossy finish that complements modern decor.
Flush mount design optimises space efficiency
Support for two outlets enhances versatility for electrical devices
Rated for 16A, facilitating reliable performance
IP21D protection ensures durability in various conditions
1
30
28
58
