Siemens, 16A 1 Gang Electrical Socket 5UB19 Indoor, Schuko
- RS Stock No.:
- 610-899
- Mfr. Part No.:
- 5UB1926
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,050.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,050.27 |
*price indicative
- RS Stock No.:
- 610-899
- Mfr. Part No.:
- 5UB1926
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Finish | Carbon Fibre | |
| Screwed/Screwless | Screwless | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB19 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Finish Carbon Fibre | ||
Screwed/Screwless Screwless | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Standards/Approvals VDE 620 | ||
Series 5UB19 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens carbon metallic SCHUKO socket outlet combines exceptional functionality with a sleek design, making it the ideal choice for modern applications. Crafted for reliability, this socket outlet operates on a rated voltage of 250 V and a frequency of 50 Hz. It is engineered with screwless connection terminals to facilitate easy installation and maintenance. The product's robust thermoplastic material guarantees durability while ensuring safety with integral overvoltage protection. Its elegant carbon metallic finish offers a contemporary touch, blending seamlessly into any environment. Designed for optimal performance, this socket is suited for various settings where dependable power distribution is essential.
Screwless connection terminals simplify installation and enhance user convenience
The durable thermoplastic construction ensures long-lasting reliability
Equipped with effective overvoltage protection for added safety
Features a modern carbon metallic colour for a sophisticated appearance
Optimised for swift and efficient installation with flush mounting capabilities
Designed to operate under rigorous standards promoting high levels of safety
The compact dimensions allow for versatile placement within tight spaces
Halogen-free materials contribute to environmental sustainability
Related links
- Siemens 5UB19 1 Gang Electrical Socket Schuko
- Siemens 5UB19 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 2 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens DELTA White 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Silver 1 Gang Electrical Socket Schuko
