brennenstuhl 150 Digital Time Switch

N

Subtotal (1 unit)*

MYR90.18

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR90.18

*price indicative

RS Stock No.:
866-555
Mfr. Part No.:
1506323
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Number of Programs

10

Product Type

Time Switch

Digital/Analogue

Digital

Operating Voltage

240V

Series

150

Socket Type

Type G - British

Depth

60mm

Height

126mm

COO (Country of Origin):
CN
The Brennenstuhl digital weekly time switch provides precise control over your devices with its programmable settings, ensuring convenience and energy efficiency. Designed with an extra large display, it enhances usability for daily scheduling.

Extra large display for easy readability in both 12 and 24 hour formats

Ten ON/OFF programmes allow for detailed day, hour, and minute scheduling

Programmable random function aids in security while you are away

Manual ON/OFF control adds flexibility to operation as needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy