Bahco Pipe Wrench, 722 mm Overall, 110 mm Jaw Capacity, Metal Handle Non-Sparking
- RS Stock No.:
- 717-9188
- Mfr. Part No.:
- 144
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR1,332.94
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
- Plus 7 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,332.94 |
*price indicative
- RS Stock No.:
- 717-9188
- Mfr. Part No.:
- 144
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 110 mm | |
| Overall Length | 722mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Black | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 110 mm | ||
Overall Length 722mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Black | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bahco Pipe Wrench, 722mm Overall Length, 110mm Jaw Opening - 144
This pipe wrench is an essential tool designed for professional plumbing tasks. Constructed from alloy steel, this durable wrench offers exceptional strength and longevity. With an overall length of 722mm and an angled tip style, it facilitates efficient handling and manoeuvrability in tight spaces. The 110mm jaw opening and a depth of 33.7mm ensure compatibility with various pipe sizes, making it a versatile addition to any toolkit.
Features & Benefits
• Angled tip design allows for better access in confined areas
• Adjustable feature provides tailored grip for different usage
• Heavy-duty construction ensures reliable use in demanding environments
• Ideal for both industrial and residential plumbing tasks
Applications
• Used for gripping and turning pipes in plumbing
• Perfect for securing fittings during maintenance and installation
• Suitable for use in electrical and mechanical systems
• Effective in tight spaces where accessibility is limited
What specific pipe sizes can I expect the tool to grip effectively?
The tool features a jaw opening of 110mm, allowing it to grip pipes and fittings of various diameters, which is ideal for most plumbing applications.
How does the material contribute to the wrench's performance in heavy-duty tasks?
The alloy steel construction provides enhanced strength and durability, enabling it to withstand the stresses associated with heavy-duty tasks without deforming or failing.
Can the adjustable feature be used on irregularly shaped pipes?
Yes, the adjustable feature allows for a secure grip on not only standard pipes but also irregularly shaped fittings, providing versatility in various plumbing scenarios.
Related links
- Bahco Pipe Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 51 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 64 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 152 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 40 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 50 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 25 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 160 mm Jaw Capacity, Metal Handle Non-Sparking
