SAM Long Nose Plier, 280mm Overall
- RS Stock No.:
- 266-8253
- Mfr. Part No.:
- 237-28CP
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR312.61
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR312.61 |
*price indicative
- RS Stock No.:
- 266-8253
- Mfr. Part No.:
- 237-28CP
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Long Nose Plier | |
| Overall Length | 280mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Polyvinyl Chloride | |
| Finish | Polished Varnished | |
| Standards/Approvals | NF ISO 5745 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Long Nose Plier | ||
Overall Length 280mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Handle Type Polyvinyl Chloride | ||
Finish Polished Varnished | ||
Standards/Approvals NF ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM varnished polished extra long straight half round nose pliers. The length of the nose allows to reach the few accessible place.
Nose grooved
PVC sheath branches
Related links
- SAM 1-Piece Long Nose Plier Smooth 45mm Jaw
- Knipex 28 81 1-Piece Long Nose Plier Half Round 70mm Jaw
- Knipex 28 71 1-Piece Long Nose Plier Round 76.5mm Jaw
- SAM 1-Piece Long Nose Plier 50mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 52mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 64mm Jaw
