RS PRO 1-Piece Separator Plier Smooth, 147mm Overall
- RS Stock No.:
- 238-0735
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR223.20
View bulk pricing optionsSubtotal (1 unit)*
MYR252.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR252.20 | - |
| 5 + | MYR207.56 | MYR223.20 |
*price indicative
- RS Stock No.:
- 238-0735
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Separator Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 147mm | |
| Cutting Capacity | 1.6 mm | |
| Handle Type | Insulated | |
| Material | Carbon Steel | |
| ESD Safe | No | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Separator Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 147mm | ||
Cutting Capacity 1.6 mm | ||
Handle Type Insulated | ||
Material Carbon Steel | ||
ESD Safe No | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Carbon Steel Separator Pliers
RS PRO is proud to introduce a range of carbon steel 147 mm length separator pliers. These high-quality hand tools have been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you need Separator Pliers?
Separator pliers are also known as a de-paneling tools. They are commonly used on PCBs fabricated in arrays to de-panel or separate into the individually printed circuit board. A PCB separator plier is a manual hand tool designed to separate PCBs quickly, economically, and to safely achieve finished cut surfaces. Our range includes various sizes in blade thickness and cutting force capability.
Features and Benefits
Specifications
RS PRO Carbon Steel Separator Pliers Variants
Applications
Related links
- RS PRO 1-Piece Separator Plier Smooth, 147mm Overall
- RS PRO 1-Piece Long Nose Plier Smooth 16mm Jaw
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth, 130mm Overall
- RS PRO 1-Piece Flat Nose Plier Smooth 40mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 34mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 26mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth, 120mm Overall

