Facom Pipe Wrench, 200 mm Overall, 35 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 235-8982
- Mfr. Part No.:
- 134A.8
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR276.11
FREE delivery for orders over RM 500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR276.11 |
*price indicative
- RS Stock No.:
- 235-8982
- Mfr. Part No.:
- 134A.8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Jaw Capacity | 35 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 200mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Jaw Capacity 35 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 200mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Cast Iron | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has cast-iron american model pipe wrench. The jaw length of the pipe wrench is the 35 mm and overall length is 200 mm.
Cast iron body
Interchangeable fixed jaw hardened to 55 HRc
Forged steel mobile jaw
Related links
- Facom Pipe Wrench 27 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 140 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 102 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
