Facom Pipe Wrench, 950 mm Overall, 140 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 235-8981
- Mfr. Part No.:
- 134A.36
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR1,499.65
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,499.65 |
*price indicative
- RS Stock No.:
- 235-8981
- Mfr. Part No.:
- 134A.36
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Jaw Capacity | 140 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 950mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Jaw Capacity 140 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 950mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Cast Iron | ||
Standards/Approvals No | ||
Non Compliant
The Facom has cast-iron american model pipe wrench. The jaw length of the pipe wrench is the 140 mm and overall length is 920 mm.
Cast iron body
Interchangeable fixed jaw hardened to 55 HRc
Forged steel mobile jaw
Related links
- Facom Pipe Wrench 140 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 102 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 35 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 102 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 140 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench Metal Handle
