Facom Pipe Wrench, 550 mm Overall, 5 mm Jaw Capacity, Polished Chrome Handle
- RS Stock No.:
- 235-8927
- Mfr. Part No.:
- 115A.200
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR1,596.28
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,596.28 |
*price indicative
- RS Stock No.:
- 235-8927
- Mfr. Part No.:
- 115A.200
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Jaw Capacity | 5 mm | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 550mm | |
| Non-Sparking | No | |
| Handle Type | Polished Chrome | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Jaw Capacity 5 mm | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Overall Length 550mm | ||
Non-Sparking No | ||
Handle Type Polished Chrome | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
The Facom has monkey wrench and the diameter of the wrench is the 30-200 mm and the overall length is the 550 mm.
Capacity is 10 to 200 mm
Satin chrome finish
Related links
- Facom Pipe Wrench 5 mm Jaw Capacity, Polished Chrome Handle
- Facom Pipe Wrench 4 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench 14 x 16 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench 17 x 19 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench 7 x 9 mm Jaw Capacity, Polished Chrome Handle
- Facom Adjustable Spanner 100 mm Jaw Capacity, Polished Chrome Handle
- Facom Pipe Wrench Metal Handle
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
