SAM Pipe Wrench, 585 mm Overall, 75 mm Jaw Capacity
- RS Stock No.:
- 221-5344
- Mfr. Part No.:
- 632-24
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR358.26
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR358.26 |
*price indicative
- RS Stock No.:
- 221-5344
- Mfr. Part No.:
- 632-24
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 75 mm | |
| Product Type | Wrench | |
| Overall Length | 585mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 75 mm | ||
Product Type Wrench | ||
Overall Length 585mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage stillson type pipework wrench has system of double spring that assures an effectual brush on the tube. It has forged body in light alloy for a better handiness.
It has 520 g of weight
