SAM Pipe Wrench, 300 mm Overall Non-Sparking
- RS Stock No.:
- 221-3246
- Mfr. Part No.:
- 628-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR502.50
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR502.50 |
*price indicative
- RS Stock No.:
- 221-3246
- Mfr. Part No.:
- 628-14
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 300mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Overall Length 300mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM strap pipe wrench is used to avoid damaging chrome or polished cylindrical parts whose surface should not be marked. It has SAM tool warranty.
It is 300 mm long
Related links
- SAM Pipe Wrench 120 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 600 mm Overall Non-Sparking
- SAM Pipe Wrench, 170 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 96 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 68 mm Overall Non-Sparking
- SAM Pipe Wrench, 155 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 110 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
