SAM Pipe Wrench, 260 mm Overall, 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved

Subtotal (1 unit)*

MYR586.86

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR586.86

*price indicative

RS Stock No.:
221-2740
Mfr. Part No.:
Z-54-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Pipe Wrench

Jaw Capacity

30 mm

Product Type

Wrench

Non-Sparking

No

Overall Length

260mm

Handle Type

Insulated

Finish

Chrome

VDE/1000V Approved

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated adjustable wrenches with non-protruding adjustable jaw. Its head tilted at 15 ° and has burnished adjustment wheel. It has total length of 260 mm.

Chrome finish

Related links