Bahco Locking Plier Straight, 225mm Overall
- RS Stock No.:
- 187-6929
- Mfr. Part No.:
- SS415-225
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR1,200.22
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,200.22 |
*price indicative
- RS Stock No.:
- 187-6929
- Mfr. Part No.:
- SS415-225
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Locking Plier | |
| Overall Length | 225mm | |
| Material | 420 Stainless Steel | |
| Jaw Opening | 63mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Locking Plier | ||
Overall Length 225mm | ||
Material 420 Stainless Steel | ||
Jaw Opening 63mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Stanley 4-Piece Locking Plier Straight, 225mm Overall
- Bahco Locking Plier Straight, 250mm Overall
- Stanley 0-84-810 4-Piece Lock-Grip Plier Straight, 225mm Overall
- Stanley Locking Plier Straight, 180mm Overall
- Irwin VISE-GRIP 10R 1-Piece Locking Plier Straight, 250mm Overall
- Crescent C8 Locking Plier Straight, 203mm Overall
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
- Irwin 3-Piece Locking Plier Straight, 175mm Overall
