Ega-Master Pipe Wrench, 457.2 mm Overall, 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 178-0327
- Mfr. Part No.:
- 61018
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
MYR333.21
FREE delivery for orders over RM 500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR333.21 |
*price indicative
- RS Stock No.:
- 178-0327
- Mfr. Part No.:
- 61018
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 50.08 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Overall Length | 457.2mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 50.08 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Overall Length 457.2mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Special Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Ega-Master Pipe Wrench
The Ega-Master pipe wrench has a jaw capacity of 50.08mm and overall length of 457.2mm.
Features and Benefits
• Convenient hanging hole for easy storage
• Duplicate casting APC I-Beam handle with maximum strength and minimum weight
• Enlarged handle end helps to prevent slippage
• Extra-large self-cleaning threads
• Full floating forged hook jaw for fast ratcheting action
• Graduations on hook jaw show the approximate size of the opening for different pipe sizes
• Knurled adjustment nut for easy one-handed operation
• Large flange prevents the nut for being inadvertently rotated when a wrench is set down
• Precision milled, biased tooth design maximizes the gripping strength and tool life
• Replaceable, twice hardened alloy steel jaws.
• Riveted jaws
• Wide gripping surface for increased comfort
Applications
• Aerospace industry
• Automotive industry
• Mining industry
• Oil industry
Related links
- Ega-Master Pipe Wrench 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 62 mm Jaw Capacity, Plastic Handle VDE/1000V Approved Non-Sparking
