Ega-Master Pipe Wrench, 304.8 mm Overall, 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 178-0318
- Mfr. Part No.:
- 61003
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
MYR186.54
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR186.54 |
*price indicative
- RS Stock No.:
- 178-0318
- Mfr. Part No.:
- 61003
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 25.4 mm | |
| Product Type | Wrench | |
| Overall Length | 304.8mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 25.4 mm | ||
Product Type Wrench | ||
Overall Length 304.8mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Special Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Ega-Master Pipe Wrench
The Ega-Master Stillson pipe wrench has a jaw capacity of 25.4mm and overall length of 304.8mm. It is manufactured with forged special steel handles. These handles improve safety, presenting plastic deformation before a fracture, thus providing visual information to the end user of when to stop overloading the wrench.
Features and Benefits
• Bending moment (minimum) is 700Nm
• Weight is 0.80Kg
Applications
• Gas industry
• Mining industry
• Oil industry
Related links
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
