Knipex 03 03 110 1-Piece Combination Plier Combination, 110mm Overall

N

Subtotal (1 unit)*

MYR193.03

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR193.03

*price indicative

RS Stock No.:
884-772
Mfr. Part No.:
03 03 110
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Combination Plier

Number of Pieces

1

Overall Length

110mm

Cutting Capacity

Medium‑Hard Wire 2 mm

Material

Steel

Handle Type

Plastic

Finish

Metal

Jaw Style

Combination

Standards/Approvals

DIN ISO 5746

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex combination pliers are designed for both professionals and enthusiasts. Their Compact size makes them an essential tool for a variety of everyday tasks, providing excellent versatility and functionality.

Gripping zones allow for effective handling of flat and round materials

Cutting edges are capable of handling both soft and hard wire

Induction-hardened cutting edges achieve a hardness of approximately 60 HRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy