MECATRACTION STG200 1-Piece Crimping Tool
- RS Stock No.:
- 707-467
- Mfr. Part No.:
- STG200
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
MYR1,351.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,351.06 |
*price indicative
- RS Stock No.:
- 707-467
- Mfr. Part No.:
- STG200
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Handle Type | Manual | |
| Jaw Opening | 12mm | |
| Finish | Black | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Material Steel | ||
Handle Type Manual | ||
Jaw Opening 12mm | ||
Finish Black | ||
- COO (Country of Origin):
- TW
The MECATRACTION Hand-operated mechanical crimping tool is designed for fixing and cutting stainless steel cable ties ranging from 4.5 to 12 mm in width. It securely grips the cable tie and automatically cuts the excess for a clean finish.
Back-opening spring is available
Weight is 560 g
Related links
- MECATRACTION 5401 1-Piece Crimping Tool
- Teng Tools CP52 1-Piece Crimping Tool
- Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- Phoenix Contact 1206696 1-Piece Crimping Tool, 220mm Overall
- Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212723 1-Piece Crimping Tool, 204mm Overall
