Gedore 1-Piece Circlip Plier, 550mm Overall External

N

Subtotal (1 unit)*

MYR760.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR760.53

*price indicative

RS Stock No.:
602-918
Mfr. Part No.:
6701890
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

550mm

Handle Type

Insulated

Material

Chrome Vanadium Steel

Circlip Size Range

122 → 300 mm

Finish

Black Varnished

Jaw Style

External

Jaw Shape

Straight

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
AT
The Gedore Circlip pliers for external retaining rings are expertly designed for precision work in various applications. With straight tips and a reliable locking mechanism, these pliers ensure safe and effective operation even in challenging positions. The zinc-plated tips and lock lever provide enhanced durability, making them suitable for professionals demanding quality tools. The oil-hardened and tempered steel construction guarantees longevity, while the ergonomic dip-insulated handles offer user comfort and control. Ideal for mechanics and craftsmen, this tool is essential for anyone requiring a reliable solution for external circlip tasks.

Straight tips enable precise handling of circlips

Black zinc plated tips resist wear and corrosion

Toothed bracket prevents the pliers from extending beyond the working area

Locking pin is replaceable for extended tool life

Non crush type release lever features comfortable handle recesses

Manufactured from precision machined, oil hardened steel for durability

Includes a pair of replacement tips for versatility

Compact design with a total length of 550 mm enhances manoeuvrability

Dip insulated handles provide a secure and comfortable grip

Joint types employed ensure reliable and effective operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy