Gedore 1-Piece Combination Plier, 180mm Overall Universal, 38mm Jaw

N

Subtotal (1 unit)*

MYR154.62

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR154.62

*price indicative

RS Stock No.:
602-509
Mfr. Part No.:
6733150
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Combination Plier

Number of Pieces

1

Overall Length

180mm

Material

Steel

Handle Type

Dual Component

Jaw Length

38mm

Finish

Chrome Plated

Jaw Style

Universal

Jaw Shape

Flat

Non-Sparking

No

Standards/Approvals

DIN ISO 5746

RoHS Status: Exempt

COO (Country of Origin):
AT
The Gedore Combination pliers are expertly crafted to meet a variety of cutting and gripping needs, making them an invaluable tool for any professional or DIY enthusiast. Designed in accordance with DIN ISO 5746, these pliers feature a slimline head enabling access to confined spaces, while the induction-hardened precision cutting edges offer remarkable hardness, rated at 62 - 64 HRC. Constructed from specially hardened and tempered steel, this universal model ensures durability without compromising on performance. With the added benefit of a comfortable two-component handle, these pliers not only provide enhanced grip but also reduce hand fatigue during extensive use. Whether you're dealing with medium-hard wire or smaller materials, these pliers are built to perform efficiently and reliably.

Designed for universal use, Ideal for various cutting tasks

Induction hardened cutting edges guarantee long lasting sharpness

Slimline head design allows for effective use in tight spaces

Constructed from high quality heat treated steel for added strength

Two component handle provides superior grip and comfort

Compatible with a range of wire types, including medium hard and soft wire

Precision engineering adheres to industry standard DIN ISO 5746

Durable surface options available: chrome plated and non slip finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy