Gedore 1-Piece Circlip Plier, 140mm Overall Angled head, 40mm Jaw
- RS Stock No.:
- 602-502
- Mfr. Part No.:
- 6700220
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR246.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR246.18 |
*price indicative
- RS Stock No.:
- 602-502
- Mfr. Part No.:
- 6700220
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Handle Type | Dipped Grip | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 40mm | |
| Circlip Size Range | 4 → 9 mm | |
| Finish | Black Varnished | |
| Jaw Style | Angled head | |
| Jaw Shape | Angled | |
| Standards/Approvals | DIN 5254 Form A | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Handle Type Dipped Grip | ||
Material Chrome Vanadium Steel | ||
Jaw Length 40mm | ||
Circlip Size Range 4 → 9 mm | ||
Finish Black Varnished | ||
Jaw Style Angled head | ||
Jaw Shape Angled | ||
Standards/Approvals DIN 5254 Form A | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Circlip pliers for external retaining rings offer precision and reliability for any assembly task. Designed for shafts without grooves, these pliers are perfect for self-locking Seeger grip rings and Benzing clamping rings. Featuring consistently high-quality construction, the pliers incorporate a unique 30° angled jaw design which enhances access and grip. With an adjustable screw limiting the opening and an integrated spring for easier handling, they ensure effective performance while reducing the risk of damaging small retaining rings. Made from forged chrome-vanadium steel, they provide long-lasting durability and strength in any application, making them an essential tool for professional and DIY use alike.
Suitable for both Seeger grip and Benzing clamping rings
Specially designed for shafts without grooves
Includes an opening spring for ease of use during operation
Adjustable opening limit prevents over tensioning of rings
Constructed from high quality forged chrome vanadium steel
Precision machined for enhanced efficiency and reliability
Oil hardened and tempered for increased durability
Black varnished surface finish offers corrosion resistance
Ergonomically designed with dip insulated handles for comfort
Related links
- Gedore 1-Piece Combination Plier 46mm Jaw
- BETA 1-Piece Circlip Plier 19mm Jaw
- BETA 1-Piece Circlip Plier 20mm Jaw
- SAM 190-13A 1-Piece Circlip Plier 140mm Jaw ESD Safe
- BETA 1-Piece Circlip Plier 20mm Jaw
- BETA 1-Piece Circlip Plier 20mm Jaw
- BETA 1-Piece Circlip Plier 19mm Jaw
- Gedore 1-Piece Circlip Plier 85.5mm Jaw ESD Safe
