Gedore 1-Piece Stripping Pliers, 200mm Overall V-Shape
- RS Stock No.:
- 602-483
- Mfr. Part No.:
- 6702940
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR231.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR231.84 |
*price indicative
- RS Stock No.:
- 602-483
- Mfr. Part No.:
- 6702940
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Stripping Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Material | Plastic | |
| Circlip Size Range | 2 mm | |
| Jaw Style | V-Shape | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Stripping Pliers | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Material Plastic | ||
Circlip Size Range 2 mm | ||
Jaw Style V-Shape | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Wire stripper is a versatile tool designed for efficient stripping of single-strand conductors ranging from 0.2 to 6.0 mm². Its V-shaped cutting knife ensures precision and ease of use, making it an essential addition to any toolkit. Featuring an adjustable stripping length, this tool allows users to customise their cutting for various applications, while the integrated wire cutter can handle wires up to 2 mm. Weighing only 0.193 kg and measuring 200 mm in length, it offers a lightweight yet robust design, Ideal for both professional and DIY tasks. Manufactured in Germany, this tool combines quality craftsmanship with practical functionality.
V shaped cutting knife for precise stripping
Adjustable stripping length for tailored performance
Integrated wire cutter capable of handling wires up to 2 mm
Lightweight design enhances ease of use and portability
Robust construction ensures long lasting durability
Perfect for both professional electricians and DIY enthusiasts
Related links
- Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall
- Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall VDE/1000V Approved
- Bosch 1600A02NE5 1-Piece Plier, 250mm Overall V-Shape
- Gedore 1-Piece Long Nose Plier 75.7mm Jaw
- Knipex 13 81 200 1-Piece Multifunction Pliers, 200mm Overall
- Ega-Master 62333 1-Piece Combination Plier Teeth designed to hold small parts regardless of shape, 200mm Overall
- Knipex 13 91 200 1-Piece Multifunction Pliers, 200mm Overall
- Knipex 1-Piece Plier Straight, 200mm Overall
