Gedore 1-Piece Plier, 160mm Overall

N

Subtotal (1 unit)*

MYR388.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR388.03

*price indicative

RS Stock No.:
602-418
Mfr. Part No.:
1873679
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Plier

Number of Pieces

1

Overall Length

160mm

Material

Chrome Vanadium Steel

Finish

Black

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
AT
The Gedore Tool is engineered for precision and durability, making it an essential addition to any toolkit. With its chrome-vanadium steel construction, it delivers exceptional strength and resilience in tough working conditions. Designed with a total height of 13 mm, a length of 160 mm, and a width of 150 mm, this tool is Compact yet robust, offering the perfect balance for a variety of tasks. Its black varnished surface not only enhances its aesthetics but also contributes to its longevity, resisting wear and corrosion. Suitable for use in various applications, it embodies quality craftsmanship and innovative design, ensuring reliability and performance for both professionals and DIY enthusiasts alike.

Constructed from high quality chrome vanadium steel for enhanced strength

Compact dimensions allow for easy handling and storage

A total height of 13 mm makes it convenient for tight spaces

Black varnished surface finish increases durability and reduces wear

Versatile design suitable for a wide range of applications

Total dimensions ensure a balanced grip and superior control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy