Weller Xcelite S2KVN 1-Piece Plier Plier Set
- RS Stock No.:
- 868-612
- Mfr. Part No.:
- S2KVN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR130.39
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR130.39 |
*price indicative
- RS Stock No.:
- 868-612
- Mfr. Part No.:
- S2KVN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 1 | |
| Model Number | S2KVN | |
| Set Contents | 1 x Plier with Serrated Jaws (378MVN) | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 1 | ||
Model Number S2KVN | ||
Set Contents 1 x Plier with Serrated Jaws (378MVN) | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Plier Set includes essential tools designed for precision tasks, featuring a shear cutter and plier combined for efficiency and convenience.
Our most popular tools in one set
Constructed from the highest quality carbon steel
Finished with a non-glare black coating
Lightweight design enhances usability
ESD-safe for protection against electrostatic discharge

