Facom 2-Piece Plier Plier
- RS Stock No.:
- 665-185
- Mfr. Part No.:
- MOD.PR12APF
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR669.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR669.25 |
*price indicative
- RS Stock No.:
- 665-185
- Mfr. Part No.:
- MOD.PR12APF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Set Type | Plier | |
| Number of Pieces | 2 | |
| Set Contents | 580.1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Set Type Plier | ||
Number of Pieces 2 | ||
Set Contents 580.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 2 Piece pliers set includes a 250 mm quick adjust twin slip-joint multigrip and a 250 mm angled nose lock-grip. These tools provide versatility with quick adjustments and secure gripping, particularly in tight or angled spaces, making them Ideal for a variety of tasks.
Set is organized in a plastic tray for easy storage and access
Related links
- Facom 2-Piece Plier Plier
- Facom 2-Piece Plier Plier Set
- Facom 2-Piece Water Pump Plier, 245mm Overall Curved VDE/1000V Approved
- Facom 2-Piece Long Nose Plier Smooth, 250mm Overall
- Facom 2-Piece Spanner Set Steel
- Facom 2-Piece Circlip Plier ESD Safe
- Teng Tools 402 2-Piece Plier Plier
- Facom 2-Piece Twist Set HSS Bits
