WAGO 750 Series Controller, 1-Input
- RS Stock No.:
- 279-3075
- Mfr. Part No.:
- 750-843
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR4,381.07
FREE delivery for orders over RM 150.00
- Shipping from 01 February 2027
Units | Per Unit |
|---|---|
| 1 + | MYR4,381.07 |
*price indicative
- RS Stock No.:
- 279-3075
- Mfr. Part No.:
- 750-843
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750 | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 50.5mm | |
| Depth | 100mm | |
| Length | 71.1mm | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, EAC, DNV, CE, CCCEx, BSH, ATEX, ABS, IEC 60068-2-27, UL, UKEX, UKCA, RINA, PRS, LR, KC, INMETRO, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43 | |
| Output Current | 200mA | |
| Supply Voltage | 24V | |
| Communication Port Type | UDP, Modbus TCP, Ethernet | |
| Program Capacity | 64kB | |
| Programming Language Used | Function Block Diagram (FBD), Ladder Diagram, Structured Text (ST), Instruction List (IL), Sequential function chart (SFC), Continuous Function Chart | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 50.5mm | ||
Depth 100mm | ||
Length 71.1mm | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, EAC, DNV, CE, CCCEx, BSH, ATEX, ABS, IEC 60068-2-27, UL, UKEX, UKCA, RINA, PRS, LR, KC, INMETRO, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43 | ||
Output Current 200mA | ||
Supply Voltage 24V | ||
Communication Port Type UDP, Modbus TCP, Ethernet | ||
Program Capacity 64kB | ||
Programming Language Used Function Block Diagram (FBD), Ladder Diagram, Structured Text (ST), Instruction List (IL), Sequential function chart (SFC), Continuous Function Chart | ||
Mount Type DIN Rail | ||
Related links
- WAGO 750 Series Controller, 1-Input
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Controller Digital Input, 64 Outputs
- WAGO 750/753 Series Controller
- WAGO 750 Series PLC I/O Module Analogue Input
- Siemens S55370 Series Controller, 1-Input
- Lovato Electric ATL Series Controller 3 Outputs, Relay Output

