Omron NX1P Series PLC CPU, 14-Input, PNP/NPN Input, 10 Outputs, NPN Output
- RS Stock No.:
- 215-8914
- Mfr. Part No.:
- NX1P2-9B24DT
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,925.27
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,925.27 |
*price indicative
- RS Stock No.:
- 215-8914
- Mfr. Part No.:
- NX1P2-9B24DT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | NX1P | |
| Product Type | PLC CPU | |
| Number of Inputs | 14 | |
| Output Type | NPN | |
| Input Type | PNP/NPN | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 35.9mm | |
| Standards/Approvals | cULus, EU | |
| Depth | 13.5mm | |
| Length | 35.9mm | |
| Programming Language Used | Ladder Diagram | |
| Mount Type | Panel | |
| Battery Backup | Yes | |
| Display Included | Yes | |
| Number of Communication Ports | 1 | |
| Program Capacity | 1MB | |
| Communication Port Type | EtherCAT, Ethernet, Ethernet/IP | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series NX1P | ||
Product Type PLC CPU | ||
Number of Inputs 14 | ||
Output Type NPN | ||
Input Type PNP/NPN | ||
Number of Outputs 10 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 35.9mm | ||
Standards/Approvals cULus, EU | ||
Depth 13.5mm | ||
Length 35.9mm | ||
Programming Language Used Ladder Diagram | ||
Mount Type Panel | ||
Battery Backup Yes | ||
Display Included Yes | ||
Number of Communication Ports 1 | ||
Program Capacity 1MB | ||
Communication Port Type EtherCAT, Ethernet, Ethernet/IP | ||
The Omron NX1P is a programmable logic controller with 24 Digital Transistor I/O (NPN). The module has a program capacity of 1 MB memory. It provides EtherCAT (0 servo axes, 2 PTP axes, 8 EtherCAT nodes), Ethernet/IP and 1 serial opt. These Compact but p
Built-in EtherCAT and Ethernet/IP ports
Related links
- Omron NX1P Series PLC CPU PNP/NPN Input NPN Output
- Omron NX1P Series PLC CPU NPN Input NPN Output
- Omron NX1P Series PLC CPU PNP/NPN Input PNP Output
- Omron NX1P Series PLC CPU 16 Outputs, NPN Output
- Omron NX1P Series PLC CPU PNP/NPN Input PNP Output
- Omron NX102 Series PLC CPU 16 Outputs, NPN Output
- Omron NX1P Series PLC CPU PNP Input PNP Output
- Omron NX1P Series PLC CPU DC Input PNP Output

