Omron CJ1 Series Interface Unit, Servo Drive Input
- RS Stock No.:
- 215-7325
- Mfr. Part No.:
- CJ1W-NC271
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR9,225.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,225.59 |
*price indicative
- RS Stock No.:
- 215-7325
- Mfr. Part No.:
- CJ1W-NC271
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | CJ1 | |
| Product Type | Interface Unit | |
| Input Type | Servo Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 65mm | |
| Width | 31mm | |
| Length | 90mm | |
| Standards/Approvals | UL, CU, cUL | |
| Battery Backup | No | |
| Output Current | 360mA | |
| Mount Type | Rack | |
| Communication Port Type | MECHATROLINK-II | |
| Programming Language Used | Function Block Diagram (FBD), Ladder Diagram (LD) | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series CJ1 | ||
Product Type Interface Unit | ||
Input Type Servo Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 65mm | ||
Width 31mm | ||
Length 90mm | ||
Standards/Approvals UL, CU, cUL | ||
Battery Backup No | ||
Output Current 360mA | ||
Mount Type Rack | ||
Communication Port Type MECHATROLINK-II | ||
Programming Language Used Function Block Diagram (FBD), Ladder Diagram (LD) | ||
Display Included Yes | ||
The Omron CJ1W-NC271 is a Multi-axis point-to-point positioning control unit over MECHATROLINK-II Motion Bus.
Position control units with 2, 4 or 16 axes
Supports position, speed and torque control
Programming languages: ladder, function blocks Supports PLC Open Function Blocks

