Siemens LOGO! 9 Series Logic Module 12/24RCEO, 8-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 838-496
- Mfr. Part No.:
- 6ED1052-2MD08-0BA3
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR747.14
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR747.14 |
*price indicative
- RS Stock No.:
- 838-496
- Mfr. Part No.:
- 6ED1052-2MD08-0BA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Logic Module | |
| Series | LOGO! 9 | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Model Number | 12/24RCEO | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Depth | 58mm | |
| Length | 90mm | |
| Width | 71.5mm | |
| Communication Port Type | Ethernet | |
| Supply Voltage | 12V dc, 24V dc | |
| Mount Type | DIN | |
| Number of Communication Ports | 1 | |
| Battery Backup | Yes | |
| Display Included | Yes | |
| Output Current | 300mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Logic Module | ||
Series LOGO! 9 | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Model Number 12/24RCEO | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Depth 58mm | ||
Length 90mm | ||
Width 71.5mm | ||
Communication Port Type Ethernet | ||
Supply Voltage 12V dc, 24V dc | ||
Mount Type DIN | ||
Number of Communication Ports 1 | ||
Battery Backup Yes | ||
Display Included Yes | ||
Output Current 300mA | ||
- COO (Country of Origin):
- CN
Siemens Logic Module 12/24RCEO, 24V DC Supply Voltage, 0.3A Output Current - 6ED1052-2MD08-0BA3
This logic module provides programmable control for small automation tasks, accepting digital signals and switching loads via relay outputs. It operates from a 24Vdc supply, includes a user display and an Ethernet communications port, and offers battery-backed operation to retain configuration and runtime data. Designed for DIN mounting, it integrates into control panels to manage discrete inputs and relay-driven outputs within industrial environments.
Features and Benefits:
• Eight digital inputs enable multiple discrete signal connections
• Four relay outputs deliver switching with 0.3A output current
• Single Ethernet port allows networked communication and integration
• Battery backup preserves configuration and runtime state
• Operates down to -20°C supporting cold-environment use
• Rated to 55°C for sustained higher-temperature performance
• Four relay outputs deliver switching with 0.3A output current
• Single Ethernet port allows networked communication and integration
• Battery backup preserves configuration and runtime state
• Operates down to -20°C supporting cold-environment use
• Rated to 55°C for sustained higher-temperature performance
Applications
• Suitable for local control in factory automation panels
• Used for remote monitoring via Ethernet networks
• Ideal for simple building automation switching tasks
• Can be used for signal consolidation from field sensors
• Used with relay loads requiring sub-1A switching capacity
• Used for remote monitoring via Ethernet networks
• Ideal for simple building automation switching tasks
• Can be used for signal consolidation from field sensors
• Used with relay loads requiring sub-1A switching capacity
How many communications ports are available on the unit?
The unit provides one Ethernet communications port for network connectivity.
What mounting method is required for panel installation?
It is intended for DIN-rail mounting to fit standard control enclosures.
What input and output counts should I expect for wiring planning?
The device accepts eight digital inputs and provides four relay outputs.
What ambient temperature range is acceptable for operation?
The permissible operating range spans from -20°C up to 55°C.
What certification confirms conformity to regional standards?
The product carries CE approval indicating conformity with applicable Directives.
Related links
- Siemens LOGO! 9 Series Logic Module 24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24CEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCE Digital Input Relay Output
- Siemens LOGO! Series Logic Module Analogue 4 Outputs, Relay Output
- Siemens LOGO! Series Logic Module Digital Input Relay Output

