Lovato LRK20R Series Module, 12-Input, Digital/Analogue Input, 8 Outputs, Relay Output
- RS Stock No.:
- 805-536
- Mfr. Part No.:
- LRK20RD024RS
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
MYR2,309.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,309.73 |
*price indicative
- RS Stock No.:
- 805-536
- Mfr. Part No.:
- LRK20RD024RS
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | LRK20R | |
| Product Type | Module | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 59.6mm | |
| Length | 126mm | |
| Standards/Approvals | UL 61010-2-201 | |
| Width | 106mm | |
| Display Included | Yes | |
| Communication Port Type | Ethernet | |
| Number of Communication Ports | 2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series LRK20R | ||
Product Type Module | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Digital/Analogue | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 59.6mm | ||
Length 126mm | ||
Standards/Approvals UL 61010-2-201 | ||
Width 106mm | ||
Display Included Yes | ||
Communication Port Type Ethernet | ||
Number of Communication Ports 2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato Micro PLC is a base module that integrates a display, auxiliary supply voltage of 12/24VDC, and features built-in Ethernet and RS485 ports for versatile communication.
Auxiliary supply voltage range of 12/24VDC for flexible power options
Supports up to 20 I/O numbers with expandable capabilities using LRE modules
Includes 8 digital inputs and 4 analog inputs for diverse signal processing
Response times of 5ms for digital signals enable high-speed operations
Related links
- Industrial Shields Raspberry PLC Series PLC I/O Module 12-Input Analogue Input
- Industrial Shields ESP32 Series PLC I/O Module 20-Input Analogue Input
- Industrial Shields ESP32 Series PLC I/O Module 25-Input Analogue Input
- Crouzet Millenium 3 Series Logic Module 12-Input, Digital Input
- TECO Westinghouse SG3 Series Logic Module 12-Input Digital Input,
- Schneider Electric Zelio Logic Series PLC CPU 12-Input Analogue Input
- Crouzet Millenium 3 Series Logic Module 16-Input Analogue Input
- Crouzet Millenium 3 Series Logic Module 8-Input Analogue Input

