Schneider Electric BMED Series Controller
- RS Stock No.:
- 758-633
- Mfr. Part No.:
- BMED581020
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR10,220.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,220.44 |
*price indicative
- RS Stock No.:
- 758-633
- Mfr. Part No.:
- BMED581020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | BMED | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Program Capacity | 64MB | |
| Mount Type | Mount Plate | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series BMED | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Program Capacity 64MB | ||
Mount Type Mount Plate | ||
Display Included No | ||
- COO (Country of Origin):
- FR
The Schneider Electric M580 Processor is a high-performance programmable automation controller is designed for distributed process applications.
Integrated RAM providing 4 MB for programs and 384 KB for data
Expandable flash storage capacity up to 4 GB
Local I/O support for 1024 discrete and 256 analogue channels
Related links
- Phoenix Contact AXC F 2152 Series Controller
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Schneider Electric Preventa Series Controller PNP Input PNP Output
- Schneider Electric Preventa Series Controller PNP Input PNP Output
- Phoenix Contact PLC-V8C/PT-24DC/SAM2 Series Controller
- Phoenix Contact PLC-V8C/PT-24DC/BM2 Series Controller
- Schneider Electric SXWMPC Series Controller Universal Input Triac Output Output
- Schneider Electric Modicon M172 Series Controller Analogue Relay Output

