Eaton Software V8.1.2 for Use with XV/XP Switchgear Windows 7, Windows 8
- RS Stock No.:
- 272-7286
- Mfr. Part No.:
- 140379 SW-GALILEO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,691.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,691.01 |
*price indicative
- RS Stock No.:
- 272-7286
- Mfr. Part No.:
- 140379 SW-GALILEO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Software | |
| Operating System | Windows 7, Windows 8 | |
| Software Version | V8.1.2 | |
| For Use With | XV/XP Switchgear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Software | ||
Operating System Windows 7, Windows 8 | ||
Software Version V8.1.2 | ||
For Use With XV/XP Switchgear | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Eaton GALILEO visualization software that fitted with programming interfaces and it is suitable for web clients, operating system windows 8 and windows 7.
Weight 0.016 kilogram
Related links
- Eaton Software for Use with Windows Windows NT 4.0 SP6 Windows XP SP2 Windows 8, Windows
- MikroElektronika mikroBasic PRO for PIC32 Design Software Windows 10 Windows 8 Windows XP
- MikroElektronika mikroC PRO for dsPIC Compiler Software Windows 7 Windows XP Windows Vista
- MikroElektronika mikroBasic PRO for PIC Design Software Windows 7 Windows 8 Windows Vista
- Kern SCD-4.0 Balance Connection Software Windows 7 Windows 8
- Omron Windows 8 Windows XP SP3, Windows Vista Temperature Control Software
- Eaton 171500 SW-GALILEO-S Programming Software, GALILEO
- Omron Windows 8 Windows 10 Windows 7, Windows 8.1 Temperature Control Accessory for use
