Weidmüller Remote I/O Module DI 24V dc

Subtotal (1 unit)*

MYR615.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR615.12

*price indicative

TH - smart automation - PDP
RS Stock No.:
893-0681
Mfr. Part No.:
1394420000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Module Type

Digital I/O Module

Product Type

Remote I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Length

120mm

Series

DI

Width

11.5mm

Standards/Approvals

UL

Depth

76mm

For Use With

Communication

COO (Country of Origin):
DE

Digital Output Modules


Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.

U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.

Digital Output Modules

Versions with 4, 8 and 16 channels available

Fully comply with IEC 61131-2

Weidmuller Remote I/O System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy