Schneider Electric PLC I/O Module Momentum Discrete 24V dc
- RS Stock No.:
- 827-3760
- Mfr. Part No.:
- 170ADM39030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,889.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,889.80 |
*price indicative
- RS Stock No.:
- 827-3760
- Mfr. Part No.:
- 170ADM39030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Discrete | |
| Mount Type | Rack | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 47.5mm | |
| Standards/Approvals | CSA, UL | |
| Length | 141.5mm | |
| Series | Momentum | |
| Width | 125mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Discrete | ||
Mount Type Rack | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 47.5mm | ||
Standards/Approvals CSA, UL | ||
Length 141.5mm | ||
Series Momentum | ||
Width 125mm | ||
Non Compliant
- COO (Country of Origin):
- ID
Modicon Momentum Series
CPU
I/O- and Expansion Modules
Communication Modules
Adapter
The Schneider Electric Modicon Momentum Ethernet communication adaptor has 10/100 Mbit/s transmission rate. The maximum cable distance between devices is 1000 m without repeater.
Transmission support medium shielded twisted pairs cable
Topology multidrop, star network
Schneider Electric Modicon Momentum
Related links
- Schneider Electric PLC I/O Module Momentum Discrete, Analogue 30V
- Schneider Electric PLC I/O Module M340 Discrete 24V dc
- Schneider Electric PLC I/O Module STB Discrete 24V
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric PLC I/O Module Modicon Quantum Discrete
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM Voltage 24V dc
- Schneider Electric PLC I/O Module Modicon STB 24V

