WAGO PLC I/O Module SYSMAC Analogue
- RS Stock No.:
- 508-3937
- Distrelec Article No.:
- 110-50-692
- Mfr. Part No.:
- 750554
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR2,961.41
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,961.41 |
*price indicative
- RS Stock No.:
- 508-3937
- Distrelec Article No.:
- 110-50-692
- Mfr. Part No.:
- 750554
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Width | 12mm | |
| Length | 100mm | |
| Depth | 69.8mm | |
| Series | SYSMAC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Width 12mm | ||
Length 100mm | ||
Depth 69.8mm | ||
Series SYSMAC | ||
Non Compliant
- COO (Country of Origin):
- DE
WAGO PLC I/O Module
The WAGO I/O SYSTEM 750 series PLC I/O module has 2 analogue output channels. The analogue output module creates a standardised signal ranging between 0mA and 20mA or between 4mA and 20mA. The output signal is electrically isolated and will transmit with a resolution of 12bit. Current analogue output modules use power derived from the field side.
Features and Benefits
Remote I/O modular system for all functions
Makes it easy to connect all I/Os
Communication with PC and PLCs
Colour codes according to type of signal
DIN mounting
Dimension 100mm x 12mm x 65mm
Operating temperature ranges between 0°C and 55°C
Applications
Industrial automation
Robotics
Automobile industry
Certifications
EN 60079-0
IEC 60079-0
UL 121201 listed

