Siemens I/O Module TXM1 Digital, Analogue 24V dc
- RS Stock No.:
- 287-8785
- Mfr. Part No.:
- TXM1.8U-ML / BPZ:TXM1.8U-ML
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,581.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,581.47 |
*price indicative
- RS Stock No.:
- 287-8785
- Mfr. Part No.:
- TXM1.8U-ML / BPZ:TXM1.8U-ML
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input/Output | |
| Product Type | I/O Module | |
| Input Type | Digital, Analogue | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 50°C | |
| Series | TXM1 | |
| Width | 108mm | |
| Standards/Approvals | No | |
| Depth | 90mm | |
| Length | 77.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input/Output | ||
Product Type I/O Module | ||
Input Type Digital, Analogue | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 50°C | ||
Series TXM1 | ||
Width 108mm | ||
Standards/Approvals No | ||
Depth 90mm | ||
Length 77.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens universal module designed for various applications in building automation and control systems. With 8 universal I/O points, this compact DIN module can be configured as digital input, analog input, or analog output. It features a separate terminal base and plug-in I/O module for convenient handling, self-establishing bus connection for easy installation, and terminal isolation function for fast commissioning. The I/O status LED and LCD display provide simple operation and fast diagnostics.
8 universal I/O points individually configurable as digital input, analog input, or analog output
Compact DIN format with small footprint
Separate terminal base and plug-in I/O module for convenient handling
Self-establishing bus connection for easy installation
Terminal isolation function for fast commissioning
Direct connection of field devices without additional terminal strips
Simple strategy for operation and display with LEDs and LCD
Double-sided labels for identification of all I/O points
Related links
- Siemens I/O Module TXM1.8U Digital, Analogue 24V dc
- Siemens I/O Module TXM1 Digital, Analogue 24V dc
- Siemens I/O Module TXM1.8X-ML Digital, Analogue 24V dc
- ABB PLC I/O Module 3AXD5 Digital/Analogue 24V
- Siemens SIPART DR21 PID Temperature Controller 4 Input Analogue 24V ac/dc Temperature Control, PID
- Siemens PLC I/O Module ET 200 Analogue 24V dc
- Siemens PLC I/O Module SM 1234 Analogue 24V dc
- Siemens PLC I/O Module E10A Analogue 24V dc

