Siemens I/O Module 6AG1136 Digital 24V dc
- RS Stock No.:
- 282-3452
- Mfr. Part No.:
- 6AG1136-6BA01-2CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,864.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,864.64 |
*price indicative
- RS Stock No.:
- 282-3452
- Mfr. Part No.:
- 6AG1136-6BA01-2CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | 6AG1136 | |
| Width | 15mm | |
| Standards/Approvals | EAC, UL, CE, UKCA | |
| Length | 73mm | |
| Depth | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series 6AG1136 | ||
Width 15mm | ||
Standards/Approvals EAC, UL, CE, UKCA | ||
Length 73mm | ||
Depth 58mm | ||
- COO (Country of Origin):
- DE
Siemens 6AG1136 Series I/O Module, 8 I/Os, 24V Maximum Supply Voltage - 6AG1136-6BA01-2CA0
This I/O module provides digital input and output interfacing for industrial control systems, designed for integration within automation architectures. It operates from a 24V supply and is suited to environments requiring compact, distributable I/O capacity compatible with common controller families. The device meets recognised international approvals for use in a range of industrial settings.
Features and Benefits:
• Eight-point digital I/O supports multiple signal channels simultaneously
• Operates from a 24V supply for standard industrial voltage networks
• Rated maximum ambient temperature of 60°C for elevated environments
• Narrow 15mm width enables high-density mounting in control racks
• Module depth of 58mm reduces enclosure space requirements
• Operates from a 24V supply for standard industrial voltage networks
• Rated maximum ambient temperature of 60°C for elevated environments
• Narrow 15mm width enables high-density mounting in control racks
• Module depth of 58mm reduces enclosure space requirements
Applications
• Suitable for discrete signal acquisition in manufacturing lines
• Ideal for retrofit expansions of PLC-based control cabinets
• Used with conveyor and material-handling digital signalling
• Can be used for distributed I/O nodes in modular automation cells
• Ideal for retrofit expansions of PLC-based control cabinets
• Used with conveyor and material-handling digital signalling
• Can be used for distributed I/O nodes in modular automation cells
What type of signals does it accept and provide?
It handles digital signals, providing on/off input sensing and corresponding output switching for binary control tasks.
How many I/O points are available on the module?
The unit exposes eight individual I/O channels to connect sensors and actuators directly.
What environmental limit should be observed during installation?
Installers should ensure ambient temperatures do not exceed the specified 60°C maximum to maintain operation.
How Compact is the unit for panel layout planning?
The module is designed with a slim 15mm profile to allow dense placement alongside other modules.
Related links
- Siemens I/O Module 6AG2136 Digital 24V dc
- Siemens I/O Module TXM 1 Digital 24V dc
- Siemens PLC I/O Module ET 200 Digital 24V dc
- Siemens PLC I/O Module ET 200 pro Digital 24V dc
- Siemens I/O Module TXM1.8X-ML Digital, Analogue 24V dc
- Siemens I/O Module TXM1 Digital, Analogue 24V dc
- Siemens I/O Module TXM1.8U Digital, Analogue 24V dc
- Siemens Digital I/O Module MicroLogix 1500 Digital 28.8V

